Sferaco Hose Connector, Female BSP to Male
- RS Stock No.:
- 639-379
- Mfr. Part No.:
- 2286006
- Brand:
- Sferaco
Subtotal (1 unit)*
£4.82
(exc. VAT)
£5.78
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.82 |
*price indicative
- RS Stock No.:
- 639-379
- Mfr. Part No.:
- 2286006
- Brand:
- Sferaco
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sferaco | |
| Product Type | Hose Connector | |
| Connection Standard A | BSP | |
| Connection Gender A | Female | |
| Connection Gender B | Male | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | NF E 29-573 | |
| Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand Sferaco | ||
Product Type Hose Connector | ||
Connection Standard A BSP | ||
Connection Gender A Female | ||
Connection Gender B Male | ||
Maximum Operating Pressure 10 bar | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals NF E 29-573 | ||
Material Stainless Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Sferaco Brass express couplings are designed for water and compressed air with female male BSP and hose coupling connections. They operate within a temperature range of -5°C to +60°C and can withstand up to +100°C when equipped with a neoprene gasket. These couplings are manufactured under ISO 9001 2015 certification and are excluded from directive 2014/68/EU as per article 4 section 3. They are designed according to NF E 29-573, and the threaded BSP cylindrical ends are made according to ISO 228-1.
Brass couplings
NBR gasket
According to NF E 29-573 standard
Related links
- Sferaco Hose Connector BSP 1in 1mm ID, 10 bar
- Sferaco Hose Connector BSP 1in 1in ID, 10 bar
- Sferaco Hose Connector BSP 25mm ID, 10 bar
- Sferaco Hose Connector BSP 1/2in 1/2in ID, 10 bar
- Sferaco Hose Connector BSP 1/4in 1/4in ID, 10 bar
- Sferaco Hose Connector BSP 3/8in 3/8in ID, 10 bar
- Sferaco Hose Connector BSP 3/4in 3/4in ID, 10 bar
- Sferaco Hose Connector 10 bar
