Sferaco Hose Connector, Straight Threaded Coupling, BSP 25mm ID, 10 bar
- RS Stock No.:
- 639-514
- Mfr. Part No.:
- 2290025
- Brand:
- Sferaco
Subtotal (1 unit)*
£30.07
(exc. VAT)
£36.08
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £30.07 |
*price indicative
- RS Stock No.:
- 639-514
- Mfr. Part No.:
- 2290025
- Brand:
- Sferaco
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sferaco | |
| Hose Inner Diameter | 25mm | |
| Hose Connector Type | Threaded Coupling | |
| Body Material | Stainless Steel | |
| Connector Gender | Female | |
| Coupling Connector Direction | Straight | |
| Thread Standard | BSP | |
| Maximum Working Pressure | 10 bar | |
| Select all | ||
|---|---|---|
Brand Sferaco | ||
Hose Inner Diameter 25mm | ||
Hose Connector Type Threaded Coupling | ||
Body Material Stainless Steel | ||
Connector Gender Female | ||
Coupling Connector Direction Straight | ||
Thread Standard BSP | ||
Maximum Working Pressure 10 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Sferaco Stainless steel express couplings are designed for common fluids of the second group with female male BSP and hose coupling connections. They operate within a temperature range of -5°C to +150°C and are manufactured under ISO 9001 2015 certification. These couplings are excluded from directive 2014/68/EU as per article 4 section 3 and are designed according to NF E 29-573. The threaded BSP is manufactured according to NF EN ISO 228-1.
Stainless steel couplings
FKM gasket 60 Shore type A
According to NF E 29-573
FKM gasket 60 Shore type A
According to NF E 29-573
Related links
- Sferaco Hose Connector BSP 25mm ID, 10 bar
- Sferaco Hose Connector BSP 1in 1mm ID, 10 bar
- Sferaco Hose Connector BSP 1in 1in ID, 10 bar
- Sferaco Hose Connector BSP 1/2in 1/2in ID, 10 bar
- Sferaco Hose Connector BSP 1/4in 1/4in ID, 10 bar
- Sferaco Hose Connector BSP 3/8in 3/8in ID, 10 bar
- Sferaco Hose Connector BSP 3/4in 3/4in ID, 10 bar
- Sferaco Hose Connector 10 bar
