Sferaco Hose Connector, Straight Threaded Coupling, BSP 25mm ID, 10 bar

Subtotal (1 unit)*

£5.63

(exc. VAT)

£6.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5.63

*price indicative

RS Stock No.:
639-373
Mfr. Part No.:
2285025
Brand:
Sferaco
Find similar products by selecting one or more attributes.
Select all

Brand

Sferaco

Hose Inner Diameter

25mm

Hose Connector Type

Threaded Coupling

Body Material

Stainless Steel

Coupling Connector Direction

Straight

Thread Standard

BSP

Maximum Working Pressure

10 bar

RoHS Status: Exempt

COO (Country of Origin):
CN
The Sferaco Brass express couplings are designed for water and compressed air with female male BSP and hose coupling connections. They operate within a temperature range of -5°C to +60°C and can withstand up to +100°C when equipped with a neoprene gasket. These couplings are manufactured under ISO 9001 2015 certification and are excluded from directive 2014/68/EU as per article 4 section 3. They are designed according to NF E 29-573, and the threaded BSP cylindrical ends are made according to ISO 228-1.

Brass couplings
NBR gasket
According to NF E 29-573 standard

Related links