Sferaco Hose Connector, Straight Threaded Coupling 19mm ID, 10 bar

Subtotal (1 unit)*

£30.07

(exc. VAT)

£36.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£30.07

*price indicative

RS Stock No.:
639-512
Mfr. Part No.:
2290019
Brand:
Sferaco
Find similar products by selecting one or more attributes.
Select all

Brand

Sferaco

Hose Inner Diameter

19mm

Hose Connector Type

Threaded Coupling

Body Material

Stainless Steel

Connector Gender

Female

Coupling Connector Direction

Straight

Maximum Working Pressure

10 bar

RoHS Status: Exempt

COO (Country of Origin):
CN
The Sferaco Stainless steel express couplings are designed for common fluids of the second group with female male BSP and hose coupling connections. They operate within a temperature range of -5°C to +150°C and are manufactured under ISO 9001 2015 certification. These couplings are excluded from directive 2014/68/EU as per article 4 section 3 and are designed according to NF E 29-573. The threaded BSP is manufactured according to NF EN ISO 228-1.

Stainless steel couplings
FKM gasket 60 Shore type A
According to NF E 29-573

Related links