Sferaco Stainless Steel Hose Coupling Female ISO 7-1 R ISO 228-1 3 in, 14 bar

Subtotal (1 unit)*

£93.44

(exc. VAT)

£112.13

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£93.44

*price indicative

RS Stock No.:
639-465
Mfr. Part No.:
2244011
Brand:
Sferaco
Find similar products by selecting one or more attributes.
Select all

Brand

Sferaco

Product Type

Hose Coupling

Thread Size

3 in

Material

Stainless Steel

Series

2244

Minimum Operating Temperature

-10°C

Thread Standard

ISO 7-1 R ISO 228-1

Thread Gender

Female

Standards/Approvals

ISO 228-1 ISO 9001:2015 Directive 2014/68/EU:Products excluded from Directive (Article 4,3) MIL-C-27487 and A-A 59326 ISO 7-1 R

Maximum Operating Pressure

14 bar

Maximum Operating Temperature

80°C

RoHS Status: Exempt

COO (Country of Origin):
CN
The Sferaco Stainless steel cam lock couplers are designed for all common fluids of the second group with female male BSP and hose coupling connections. They operate within a temperature range of -10°C to +80°C and are manufactured under ISO 9001 2015 certification. These couplers are excluded from directive 2014/68/EU as per article 4 section 3 and are designed according to MIL C 27487 and A A 59326 standards. The threaded female BSP is cylindrical according to ISO 228-1 while the male BSP is conical as per ISO 7-1 R.

Stainless steel fittings

NBR gasket

Stainless steel cam

According to MIL-C-27487 and A-A 59326

Related links