Sferaco Aluminium Hydraulic Quick Connect Coupling Female ISO 228-1 ISO 7-1 R 1 in, 16 bar
- RS Stock No.:
- 639-435
- Mfr. Part No.:
- 2203006
- Brand:
- Sferaco
Subtotal (1 unit)*
£7.70
(exc. VAT)
£9.24
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £7.70 |
*price indicative
- RS Stock No.:
- 639-435
- Mfr. Part No.:
- 2203006
- Brand:
- Sferaco
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sferaco | |
| Product Type | Hydraulic Quick Connect Coupling | |
| Thread Size | 1 in | |
| Material | Aluminium | |
| Series | 2203 | |
| Sub Type | Aluminium Camlock Coupler | |
| Thread Standard | ISO 228-1 ISO 7-1 R | |
| Minimum Operating Temperature | -10°C | |
| Thread Gender | Female | |
| Standards/Approvals | ISO 9001:2015 Directive 2014/68/EU:Products excluded from Directive (Article 4,3) MIL-C-27487 and A-A 59326 ISO 228-1 ISO 7-1 R | |
| Maximum Operating Pressure | 16 bar | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Sferaco | ||
Product Type Hydraulic Quick Connect Coupling | ||
Thread Size 1 in | ||
Material Aluminium | ||
Series 2203 | ||
Sub Type Aluminium Camlock Coupler | ||
Thread Standard ISO 228-1 ISO 7-1 R | ||
Minimum Operating Temperature -10°C | ||
Thread Gender Female | ||
Standards/Approvals ISO 9001:2015 Directive 2014/68/EU:Products excluded from Directive (Article 4,3) MIL-C-27487 and A-A 59326 ISO 228-1 ISO 7-1 R | ||
Maximum Operating Pressure 16 bar | ||
Maximum Operating Temperature 80°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Sferaco Aluminum cam lock couplers are suitable for all common fluids of the second group and feature female male BSP and hose coupling connections. They can operate within a temperature range of -10°C to +80°C and are manufactured under ISO 9001 2015 certification. These couplers are excluded from directive 2014/68/EU as stated in article 4 section 3 and are designed according to MIL C 27487 and A A 59326 standards. The threaded female BSP is cylindrical in accordance with ISO 228-1 and the male BSP is conical according to ISO 7-1 R.
Aluminum fittings
NBR gasket
Brass cam
According to MIL C 27487 and A A 59327
Related links
- Sferaco 1 in
- Sferaco Brass Hydraulic Quick Connect Coupling Female ISO 7-1 R ISO 228-1 1 in, 16 bar
- Sferaco Polypropylene Hydraulic Quick Connect Coupling Female ISO 7-1 R ISO 7-1 Rp 1 in, 6 bar
- Sferaco Stainless Steel Hydraulic Quick Connect Coupling Female ISO 7-1 R ISO 228-1 1 in, 18 bar
- Sferaco 1/4 in
- Sferaco 1/2 in
- Sferaco Polypropylene Hydraulic Quick Connect Coupling Female ISO 7-1 R ISO 7-1 Rp 1 1/2 in, 6 bar
- Sferaco Stainless Steel Hydraulic Quick Connect Coupling Female ISO 7-1 R ISO 228-1 1 1/4 in, 18 bar
