Sferaco Aluminium Hose Connector Female ISO 228-1 ISO 7-1 R 3/4 in, 16 bar
- RS Stock No.:
- 639-403
- Mfr. Part No.:
- 2415065
- Brand:
- Sferaco
Subtotal (1 unit)*
£14.27
(exc. VAT)
£17.12
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 19 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.27 |
*price indicative
- RS Stock No.:
- 639-403
- Mfr. Part No.:
- 2415065
- Brand:
- Sferaco
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sferaco | |
| Product Type | Hose Connector | |
| Thread Size | 3/4 in | |
| Material | Aluminium | |
| Series | 2415 | |
| Minimum Operating Temperature | -10°C | |
| Thread Standard | ISO 228-1 ISO 7-1 R | |
| Thread Gender | Female | |
| Maximum Operating Pressure | 16 bar | |
| Standards/Approvals | ISO 9001:2015 Directive 2014/68/EU:Products excluded from Directive (Article 4.3), NF-E 29572 ISO 228-1 ISO 7-1 R | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Sferaco | ||
Product Type Hose Connector | ||
Thread Size 3/4 in | ||
Material Aluminium | ||
Series 2415 | ||
Minimum Operating Temperature -10°C | ||
Thread Standard ISO 228-1 ISO 7-1 R | ||
Thread Gender Female | ||
Maximum Operating Pressure 16 bar | ||
Standards/Approvals ISO 9001:2015 Directive 2014/68/EU:Products excluded from Directive (Article 4.3), NF-E 29572 ISO 228-1 ISO 7-1 R | ||
Maximum Operating Temperature 80°C | ||
RoHS Status: Exempt
The Sferaco Aluminium Guillemin symmetrical couplings are designed for irrigation network fire hydrocarbon and all common fluids of the second group with female male BSP and hose coupling connections. They operate within a temperature range of -10°C to +80°C and are manufactured under ISO 9001 2015 and ISO 14001 2015 certifications. These couplings are designed according to NF E 29572 with threaded female BSP cylindrical as per ISO 228-1 and male BSP conical according to ISO 7-1 R.
Aluminium fittings
White NBR gasket
According to NF-E 29572 standards
Related links
- Sferaco Aluminium Hydraulic Quick Connect Coupling Female ISO 228-1 ISO 7-1 R, 7 bar
- Sferaco Aluminium Hydraulic Quick Connect Coupling Female ISO 228-1 ISO 7-1 R 3/4 in, 7 bar
- Sferaco Aluminium Hydraulic Quick Connect Coupling Female ISO 228-1 ISO 7-1 R 2 in, 16 bar
- Sferaco Aluminium Hydraulic Quick Connect Coupling Female ISO 228-1 ISO 7-1 R 3/4 in, 16 bar
- Sferaco Aluminium Hydraulic Quick Connect Coupling Female ISO 228-1 ISO 7-1 R 1/2 to 4 in, 9 bar
- Sferaco Aluminium Hydraulic Quick Connect Coupling Female ISO 228-1 ISO 7-1 R, 16 bar
- Connector Wrenches
- DeWALT DCV100 18V Leaf Blower
