Phoenix Contact Hose Connector, Straight Hose Connector, Metric
- RS Stock No.:
- 608-297
- Mfr. Part No.:
- 3240901
- Brand:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
£195.63
(exc. VAT)
£234.76
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £195.63 | £7.825 |
*price indicative
- RS Stock No.:
- 608-297
- Mfr. Part No.:
- 3240901
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Hose Connector Type | Hose Connector | |
| Coupling Connector Direction | Straight | |
| Thread Standard | Metric | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Hose Connector Type Hose Connector | ||
Coupling Connector Direction Straight | ||
Thread Standard Metric | ||
- COO (Country of Origin):
- DE
The Phoenix Contact protective hose screw connection is engineered to provide a robust solution for cable management. Designed with precision, it offers a seamless integration into your applications while ensuring high-performance reliability. Built to withstand demanding environments, it meets the stringent IP66 protection rating, making it ideal for outdoor and industrial settings. The product's advanced materials not only enhance durability but also ensure a lightweight construction, facilitating easier installation. Whether you require effective sealing against dust and moisture or a reliable conduit adapter, this product excels in delivering essential performance for various electrical applications. With its compatibility with metric threads and high flammability ratings, it stands out as a preferred choice for professionals seeking quality and safety in electrical connections.
IP66 rating for superior dust and water protection
Constructed from high-quality PA 6 for enhanced durability
Offers a straight cable outlet for ease of use
Compatible with metric thread sizes for hassle-free integration
Flammability rated V0 according to UL 94 standards
Halogen-free components ensure a safer environmental footprint
Suitable for ambient temperatures ranging from -40 °C to 120 °C
Lightweight design aids in efficient handling during installation
Constructed from high-quality PA 6 for enhanced durability
Offers a straight cable outlet for ease of use
Compatible with metric thread sizes for hassle-free integration
Flammability rated V0 according to UL 94 standards
Halogen-free components ensure a safer environmental footprint
Suitable for ambient temperatures ranging from -40 °C to 120 °C
Lightweight design aids in efficient handling during installation
Related links
- Phoenix Contact Hose Connector Metric
- Phoenix Contact Hose Connector Metric M32mm
- Phoenix Contact Hose Connector, Straight Hose Tail Adaptor 13mm 4mm ID
- Schneider Electric Hose Connector, Straight Hose Connector 25/32/40/50mm ID
- Sferaco Hose Connector 10 bar
- Sferaco Hose Connector 10 bar
- RS PRO Hose Connector BSPT 1/4in 10mm ID 50 bar
- Sferaco Hose Connector 10 bar
