Phoenix Contact 3241222 Hose Connector Female Metric, Polyamide

Subtotal (1 pack of 10 units)*

£140.69

(exc. VAT)

£168.83

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +£140.69£14.069

*price indicative

RS Stock No.:
607-232
Mfr. Part No.:
3241222
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Hose Connector

Thread Standard

Metric

Material

Polyamide

Thread Gender

Female

Maximum Operating Temperature

115°C

Series

WP-GR HF

Standards/Approvals

UL 94 V2

The Phoenix Contact protective hose screw connection is designed to provide an efficient and reliable solution for connecting corrugated pipes to HEAVYCON EVO M32 plastic cable glands and ADVANCE M32 plastic housings. With its robust construction and IP66 protection rating, this product excels in challenging environments, ensuring that your connections remain secure and protected against dust and moisture. Engineered with a focus on durability, the internal thread design allows for straightforward installation while adhering to stringent environmental standards. Manufactured from high-quality materials, this connector not only enhances the longevity of your applications but also aligns with eco-friendly practices, free from hazardous substances. It's the ideal choice for a variety of cable gland applications where safety and reliability are paramount.

Designed for seamless integration with heavy-duty cable glands and housings

Offers robust IP66 protection against water and dust ingress

Facilitates the connection of corrugated pipes without compromising security

Constructed from materials free of silicone, halogen, and cadmium

Ensures operation across a wide temperature range from -40 °C to 115 °C

Utilises a metric thread type for precision and compatibility

Recognised for its compliance with EU RoHS and REACH environmental standards

Related links