Phoenix Contact 2 mm Long Polyoxymethylene Hose Connector
- RS Stock No.:
- 499-326
- Mfr. Part No.:
- 1422884
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£32.19
(exc. VAT)
£38.63
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £32.19 | £3.219 |
*price indicative
- RS Stock No.:
- 499-326
- Mfr. Part No.:
- 1422884
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Hose Connector | |
| Material | Polyoxymethylene | |
| Inside Diameter | 10mm | |
| Length | 2mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Hose Connector | ||
Material Polyoxymethylene | ||
Inside Diameter 10mm | ||
Length 2mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CZ
The Phoenix Contact protective hose adapter designed to ensure reliable performance with corrugated hoses of nominal size 13. Its robust construction enables it to withstand a wide range of ambient temperatures, making it ideal for various applications. The adapter is crafted from high-quality POM material, providing durability and longevity even in challenging conditions. Perfectly suited for environments that demand precision and safety, this adapter not only meets stringent compliance standards but also integrates seamlessly into existing systems. Whether in industrial automation, control cabinet manufacturing, or e-mobility, this product supports efficient operations and enhances system reliability.
Designed for use with corrugated hoses to assure a perfect fit
Manufactured from POM material for enhanced durability and resistance
Operates effectively in ambient temperatures from -25 °C to 85 °C
External cable diameters between 4 mm and 7 mm accommodate various applications
Compact length of 20 mm saves space in crowded installations
Complies with EU RoHS and other environmental standards for safe use
Lightweight design eases handling and installation without compromising strength
Supports diverse industrial sectors including automation and renewable energy
Related links
- SMC 171 mm Long Steel Hose Protector
- PREVOST 355 mm Long 304 Stainless Steel Hose Protector
- Unicoil 75 mm Long Stainless Steel Hose Protector, 21 mm
- PREVOST 110 mm Long Hose Protector, 20 mm
- PREVOST 100 mm Long Hose Protector, 17 mm
- Unicoil 44 mm Long Stainless Steel Hose Protector, 1.42 in
- Unicoil 44 mm Long Stainless Steel Hose Protector, 1.09 in
- Unicoil 44 mm Long Stainless Steel Hose Protector, 0.52 in
