Phoenix Contact Hose Connector, Straight Hose Connector, Metric
- RS Stock No.:
- 608-296
- Mfr. Part No.:
- 3240898
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£102.17
(exc. VAT)
£122.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £102.17 | £2.043 |
*price indicative
- RS Stock No.:
- 608-296
- Mfr. Part No.:
- 3240898
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Hose Connector Type | Hose Connector | |
| Coupling Connector Direction | Straight | |
| Thread Standard | Metric | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Hose Connector Type Hose Connector | ||
Coupling Connector Direction Straight | ||
Thread Standard Metric | ||
- COO (Country of Origin):
- DE
The Phoenix Contact protective hose screw connection is engineered to provide a reliable and secure method for connecting cables in a wide range of applications. Designed for durability and performance, it ensures optimal protection against environmental factors with its IP66 rating. The screw connection features a straight conduit adapter, making it ideal for seamless integration into existing systems. With meticulous attention to material safety, this product is free from hazardous substances and meets rigorous standards, including UL recognition. Its robust construction and superior design make it a valuable addition for both industrial and commercial use.
IP66 protection ensures reliability in harsh environments
Constructed from high-quality PA 6 material for enhanced durability
Halogen-free components promote safety in diverse applications
Suitable for ambient temperatures ranging from -40 °C to 120 °C
Metric thread type accommodates precise connections
Includes a straight cable outlet for efficient installation
Meets stringent EU RoHS and REACH compliance standards
Lightweight design simplifies handling and installation
VDE approved for added assurance of quality and safety
Comprehensive technical support and user documentation available
Constructed from high-quality PA 6 material for enhanced durability
Halogen-free components promote safety in diverse applications
Suitable for ambient temperatures ranging from -40 °C to 120 °C
Metric thread type accommodates precise connections
Includes a straight cable outlet for efficient installation
Meets stringent EU RoHS and REACH compliance standards
Lightweight design simplifies handling and installation
VDE approved for added assurance of quality and safety
Comprehensive technical support and user documentation available
Related links
- Phoenix Contact Hose Connector Metric
- Phoenix Contact Hose Connector Metric M32mm
- Phoenix Contact Hose Connector, Straight Hose Tail Adaptor 13mm 4mm ID
- Schneider Electric Hose Connector, Straight Hose Connector 25/32/40/50mm ID
- Sferaco Hose Connector 10 bar
- Sferaco Hose Connector 10 bar
- RS PRO Hose Connector BSPT 1/4in 10mm ID 50 bar
- Sferaco Hose Connector 10 bar
