Phoenix Contact Hose Connector, Straight Hose Connector, Metric

Subtotal (1 pack of 25 units)*

£207.50

(exc. VAT)

£249.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£207.50£8.30

*price indicative

RS Stock No.:
566-105
Mfr. Part No.:
3240886
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Hose Connector Type

Hose Connector

Coupling Connector Direction

Straight

Thread Standard

Metric

COO (Country of Origin):
DE

CT-AHE (Off Delay)


Function-211
Direct reading scales for fast,positive adjustment
2 LED indication
Contact Material;AgCdO
22.5mm wide

Standards

GOST-R;CUL-US;GL;C-Tick
The Phoenix Contact protective hose screw connection is expertly designed for reliable cable gland applications. This high-quality component boasts an IP68/IP69K protection rating, making it suitable for demanding environments where durability and safety are paramount. Its metric thread ensures compatibility with a wide range of conduit systems. Constructed from robust materials, it is engineered to withstand extreme temperatures, ranging from -40 °C to 120 °C, guaranteeing performance even under harsh conditions. The user-friendly design facilitates easy installation, while its environmentally friendly composition aligns with modern sustainability standards. Ideal for professionals who require excellence in cable management, this product combines functionality with reliability, ensuring peace of mind in any installation.

IP68/IP69K rated for superior protection against water and dust ingress
Constructed from durable materials that ensure longevity
Metric thread type allows for standardised connections
Suitable for outdoor and indoor use due to wide temperature range
Designed for quick and easy screw connection setup
Environmentally friendly materials support sustainability initiatives
Meets strict safety and regulatory standards for electrical components
Lightweight design enhances ease of handling and installation

Related links