HI-GRIP Stainless Steel Slotted Hex Hose Clip, 190 → 220mm ID

Subtotal (1 pack of 5 units)*

£45.82

(exc. VAT)

£54.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£45.82£9.164

*price indicative

RS Stock No.:
667-487
Mfr. Part No.:
HGS220BP
Brand:
HI-GRIP
Find similar products by selecting one or more attributes.
Select all

Brand

HI-GRIP

Inside Diameter

190 → 220mm

Clip Type

Hose Clip

Material

Stainless Steel

Inside Diameter Minimum

190mm

Inside Diameter Maximum

220mm

Screw/Bolt Head

Slotted Hex

COO (Country of Origin):
GB
The HI-GRIP General purpose worm drive hose clips are renowned for their strength and ability to perform under tough conditions. Manufactured to exceed BS5315 and bearing the BSI Kitemark, they are tested for sealing ability, clamping force, and torque. The stainless steel hose clip made entirely from 18/8 marine-grade stainless steel, are the industry standard for demanding global applications. With Lloyd’s Register Approval, they are especially suited for saltwater and highly corrosive environments.

Exceeds all operational requirements of relevant DIN and SAE standards
NATO approved
Durable construction
Bulk pack

The HI-GRIP General purpose worm drive hose clips are renowned for their strength and ability to perform under tough conditions. Manufactured to exceed BS5315 and bearing the BSI Kitemark, they are tested for sealing ability, clamping force, and torque. The stainless steel hose clip made entirely from 18/8 marine-grade stainless steel, are the industry standard for demanding global applications. With Lloyd’s Register Approval, they are especially suited for saltwater and highly corrosive environments.

Exceeds all operational requirements of relevant DIN and SAE standards
NATO approved
Durable construction
Bulk pack

Related links