HI-GRIP Zinc Plated Slotted Hex Hose Clip, 190 → 220mm ID

Subtotal (1 pack of 5 units)*

£20.87

(exc. VAT)

£25.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£20.87£4.174

*price indicative

RS Stock No.:
667-498
Mfr. Part No.:
HGZ220BP
Brand:
HI-GRIP
Find similar products by selecting one or more attributes.
Select all

Brand

HI-GRIP

Inside Diameter

190 → 220mm

Clip Type

Hose Clip

Material

Zinc Plated

Inside Diameter Minimum

190mm

Inside Diameter Maximum

220mm

Screw/Bolt Head

Slotted Hex

COO (Country of Origin):
GB
The HI-GRIP General purpose worm drive hose clips are known for their exceptional quality and strength making them suitable for demanding applications. Manufactured to exceed BS5315, they undergo rigorous testing for sealing ability, clamping force, and torque. These clips also carry the BSI Kitemark, ensuring trusted performance across various sectors. Made from mild steel, they are electroplated, passivated, and corrosion-tested to EN9227, making them ideal for domestic, automotive, and industrial use.

Exceeds all operational requirements of relevant DIN and SAE standards
NATO approved
Zinc plated
Durable construction
Bulk pack

The HI-GRIP General purpose worm drive hose clips are known for their exceptional quality and strength making them suitable for demanding applications. Manufactured to exceed BS5315, they undergo rigorous testing for sealing ability, clamping force, and torque. These clips also carry the BSI Kitemark, ensuring trusted performance across various sectors. Made from mild steel, they are electroplated, passivated, and corrosion-tested to EN9227, making them ideal for domestic, automotive, and industrial use.

Exceeds all operational requirements of relevant DIN and SAE standards
NATO approved
Zinc plated
Durable construction
Bulk pack

Related links