HI-GRIP Zinc Plated Wing Hose Clip, 45 → 60mm ID
- RS Stock No.:
- 667-479
- Mfr. Part No.:
- WSZC60BG
- Brand:
- HI-GRIP
Subtotal (1 pack of 5 units)*
£10.97
(exc. VAT)
£13.16
(inc. VAT)
Stock information currently inaccessible
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £10.97 | £2.194 |
*price indicative
- RS Stock No.:
- 667-479
- Mfr. Part No.:
- WSZC60BG
- Brand:
- HI-GRIP
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HI-GRIP | |
| Inside Diameter | 45 → 60mm | |
| Clip Type | Hose Clip | |
| Material | Zinc Plated | |
| Inside Diameter Minimum | 45mm | |
| Inside Diameter Maximum | 60mm | |
| Screw/Bolt Head | Wing | |
| Select all | ||
|---|---|---|
Brand HI-GRIP | ||
Inside Diameter 45 → 60mm | ||
Clip Type Hose Clip | ||
Material Zinc Plated | ||
Inside Diameter Minimum 45mm | ||
Inside Diameter Maximum 60mm | ||
Screw/Bolt Head Wing | ||
- COO (Country of Origin):
- GB
The HI-GRIP Wing Screw features a unique dovetail locking system with side lugs that enhance sealing performance and durability. It includes a soft plastic wing plate cover for comfortable handling and finger protection. Manufactured entirely from mild steel, it is bright zinc plated and passivated to resist corrosion. This design ensures reliable operation in demanding hose applications.
For frequently removed hoses
Excellent sealing and longevity
Straightforward and easy to use
Durable construction
Excellent sealing and longevity
Straightforward and easy to use
Durable construction
The HI-GRIP Wing Screw features a unique dovetail locking system with side lugs that enhance sealing performance and durability. It includes a soft plastic wing plate cover for comfortable handling and finger protection. Manufactured entirely from mild steel, it is bright zinc plated and passivated to resist corrosion. This design ensures reliable operation in demanding hose applications.
For frequently removed hoses
Excellent sealing and longevity
Straightforward and easy to use
Durable construction
Excellent sealing and longevity
Straightforward and easy to use
Durable construction
Related links
- HI-GRIP Stainless Steel Wing Hose Clip 60mm ID
- HI-GRIP Stainless Steel Wing Hose Clip, 45 → 60mm ID
- HI-GRIP Zinc Plated Wing Hose Clip, 30 → 50mm ID
- HI-GRIP Zinc Plated Wing Hose Clip, 40 → 55mm ID
- HI-GRIP Zinc Plated Wing Hose Clip, 50 → 70mm ID
- HI-GRIP Zinc Plated Wing Hose Clip, 70 → 90mm ID
- HI-GRIP Zinc Plated Wing Hose Clip, 60 → 80mm ID
- HI-GRIP Steel Slotted Hex Worm Drive 45 → 60mm ID