HI-GRIP Stainless Steel Wing Hose Clip, 45 → 60mm ID

Subtotal (1 pack of 5 units)*

£26.63

(exc. VAT)

£31.96

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Pack(s)
Per Pack
Per unit*
1 +£26.63£5.326

*price indicative

RS Stock No.:
667-472
Mfr. Part No.:
WSSC60BG
Brand:
HI-GRIP
Find similar products by selecting one or more attributes.
Select all

Brand

HI-GRIP

Inside Diameter

45 → 60mm

Clip Type

Hose Clip

Material

Stainless Steel

Inside Diameter Minimum

45mm

Inside Diameter Maximum

60mm

Screw/Bolt Head

Wing

COO (Country of Origin):
GB
The HI-GRIP Wing Screw stainless is made entirely from BS304 stainless steel (EN 1.4301/1.4576), offering enhanced corrosion resistance. It features a unique dovetail locking system and side lugs on the wing plate to ensure secure sealing and durability. The soft plastic wing plate cover provides comfortable handling and protects unprotected fingers. This design combines reliable performance with the benefits of stainless steel construction.

For frequently removed hoses
Excellent sealing and longevity
Straightforward and easy to use
Durable construction

The HI-GRIP Wing Screw stainless is made entirely from BS304 stainless steel (EN 1.4301/1.4576), offering enhanced corrosion resistance. It features a unique dovetail locking system and side lugs on the wing plate to ensure secure sealing and durability. The soft plastic wing plate cover provides comfortable handling and protects unprotected fingers. This design combines reliable performance with the benefits of stainless steel construction.

For frequently removed hoses
Excellent sealing and longevity
Straightforward and easy to use
Durable construction

Related links