HI-GRIP Stainless Steel Wing Hose Clip, 60 → 80mm ID
- RS Stock No.:
- 667-475
- Mfr. Part No.:
- WSSC80BG
- Brand:
- HI-GRIP
Subtotal (1 pack of 5 units)*
£30.00
(exc. VAT)
£36.00
(inc. VAT)
Stock information currently inaccessible
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £30.00 | £6.00 |
*price indicative
- RS Stock No.:
- 667-475
- Mfr. Part No.:
- WSSC80BG
- Brand:
- HI-GRIP
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HI-GRIP | |
| Inside Diameter | 60 → 80mm | |
| Clip Type | Hose Clip | |
| Material | Stainless Steel | |
| Inside Diameter Minimum | 60mm | |
| Inside Diameter Maximum | 80mm | |
| Screw/Bolt Head | Wing | |
| Select all | ||
|---|---|---|
Brand HI-GRIP | ||
Inside Diameter 60 → 80mm | ||
Clip Type Hose Clip | ||
Material Stainless Steel | ||
Inside Diameter Minimum 60mm | ||
Inside Diameter Maximum 80mm | ||
Screw/Bolt Head Wing | ||
- COO (Country of Origin):
- GB
The HI-GRIP Wing Screw stainless is made entirely from BS304 stainless steel (EN 1.4301/1.4576), offering enhanced corrosion resistance. It features a unique dovetail locking system and side lugs on the wing plate to ensure secure sealing and durability. The soft plastic wing plate cover provides comfortable handling and protects unprotected fingers. This design combines reliable performance with the benefits of stainless steel construction.
For frequently removed hoses
Excellent sealing and longevity
Straightforward and easy to use
Durable construction
Excellent sealing and longevity
Straightforward and easy to use
Durable construction
The HI-GRIP Wing Screw stainless is made entirely from BS304 stainless steel (EN 1.4301/1.4576), offering enhanced corrosion resistance. It features a unique dovetail locking system and side lugs on the wing plate to ensure secure sealing and durability. The soft plastic wing plate cover provides comfortable handling and protects unprotected fingers. This design combines reliable performance with the benefits of stainless steel construction.
For frequently removed hoses
Excellent sealing and longevity
Straightforward and easy to use
Durable construction
Excellent sealing and longevity
Straightforward and easy to use
Durable construction
Related links
- HI-GRIP Stainless Steel Wing Hose Clip 80mm ID
- HI-GRIP Zinc Plated Wing Hose Clip, 60 → 80mm ID
- HI-GRIP Stainless Steel Wing Hose Clip, 16mm ID
- HI-GRIP Stainless Steel Wing Hose Clip, 20mm ID
- HI-GRIP Stainless Steel Wing Hose Clip, 45 → 60mm ID
- HI-GRIP Stainless Steel Wing Hose Clip, 70 → 90mm ID
- HI-GRIP Stainless Steel Wing Hose Clip 60mm ID
- HI-GRIP Stainless Steel Wing Hose Clip, 50 → 70mm ID