HI-GRIP Zinc Plated Wing Hose Clip, 30 → 50mm ID

Subtotal (1 pack of 5 units)*

£10.46

(exc. VAT)

£12.55

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Pack(s)
Per Pack
Per unit*
1 +£10.46£2.092

*price indicative

RS Stock No.:
667-477
Mfr. Part No.:
WSZC50BG
Brand:
HI-GRIP
Find similar products by selecting one or more attributes.
Select all

Brand

HI-GRIP

Inside Diameter

30 → 50mm

Clip Type

Hose Clip

Material

Zinc Plated

Inside Diameter Minimum

30mm

Inside Diameter Maximum

50mm

Screw/Bolt Head

Wing

COO (Country of Origin):
GB
The HI-GRIP Wing Screw features a unique dovetail locking system with side lugs that enhance sealing performance and durability. It includes a soft plastic wing plate cover for comfortable handling and finger protection. Manufactured entirely from mild steel, it is bright zinc plated and passivated to resist corrosion. This design ensures reliable operation in demanding hose applications.

For frequently removed hoses
Excellent sealing and longevity
Straightforward and easy to use
Durable construction

The HI-GRIP Wing Screw features a unique dovetail locking system with side lugs that enhance sealing performance and durability. It includes a soft plastic wing plate cover for comfortable handling and finger protection. Manufactured entirely from mild steel, it is bright zinc plated and passivated to resist corrosion. This design ensures reliable operation in demanding hose applications.

For frequently removed hoses
Excellent sealing and longevity
Straightforward and easy to use
Durable construction

Related links