HI-GRIP Zinc Plated Slotted Hex Hose Clip, 270 → 300mm ID
- RS Stock No.:
- 667-492
- Mfr. Part No.:
- HGS300BP
- Brand:
- HI-GRIP
Subtotal (1 pack of 2 units)*
£23.32
(exc. VAT)
£27.98
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £23.32 | £11.66 |
*price indicative
- RS Stock No.:
- 667-492
- Mfr. Part No.:
- HGS300BP
- Brand:
- HI-GRIP
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HI-GRIP | |
| Inside Diameter | 270 → 300mm | |
| Clip Type | Hose Clip | |
| Material | Zinc Plated | |
| Inside Diameter Minimum | 270mm | |
| Inside Diameter Maximum | 300mm | |
| Screw/Bolt Head | Slotted Hex | |
| Select all | ||
|---|---|---|
Brand HI-GRIP | ||
Inside Diameter 270 → 300mm | ||
Clip Type Hose Clip | ||
Material Zinc Plated | ||
Inside Diameter Minimum 270mm | ||
Inside Diameter Maximum 300mm | ||
Screw/Bolt Head Slotted Hex | ||
- COO (Country of Origin):
- GB
The HI-GRIP General purpose worm drive hose clips are renowned for their strength and ability to perform under tough conditions. Manufactured to exceed BS5315 and bearing the BSI Kitemark, they are tested for sealing ability, clamping force, and torque. The stainless steel hose clip made entirely from 18/8 marine-grade stainless steel, are the industry standard for demanding global applications. With Lloyds Register Approval, they are especially suited for saltwater and highly corrosive environments.
Exceeds all operational requirements of relevant DIN and SAE standards
NATO approved
Durable construction
Bulk pack
NATO approved
Durable construction
Bulk pack
The HI-GRIP General purpose worm drive hose clips are renowned for their strength and ability to perform under tough conditions. Manufactured to exceed BS5315 and bearing the BSI Kitemark, they are tested for sealing ability, clamping force, and torque. The stainless steel hose clip made entirely from 18/8 marine-grade stainless steel, are the industry standard for demanding global applications. With Lloyds Register Approval, they are especially suited for saltwater and highly corrosive environments.
Exceeds all operational requirements of relevant DIN and SAE standards
NATO approved
Durable construction
Bulk pack
NATO approved
Durable construction
Bulk pack
Related links
- HI-GRIP Zinc Plated Slotted Hex Hose Clip, 270 → 300mm ID
- HI-GRIP Zinc Plated Slotted Hex Hose Clip, 250 → 280mm ID
- HI-GRIP Zinc Plated Slotted Hex Hose Clip, 210 → 240mm ID
- HI-GRIP Zinc Plated Slotted Hex Hose Clip, 370 → 400mm ID
- HI-GRIP Zinc Plated Slotted Hex Hose Clip, 390 → 420mm ID
- HI-GRIP Zinc Plated Slotted Hex Hose Clip, 310 → 340mm ID
- HI-GRIP Zinc Plated Slotted Hex Hose Clip, 290 → 320mm ID
- HI-GRIP Zinc Plated Slotted Hex Hose Clip, 150 → 180mm ID