JCS Stainless Steel Slotted Hex Hose Clip, 15 → 17mm ID

Subtotal (1 pack of 10 units)*

£9.18

(exc. VAT)

£11.02

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Pack(s)
Per Pack
Per unit*
1 +£9.18£0.918

*price indicative

RS Stock No.:
667-469
Mfr. Part No.:
MCZ17BG
Brand:
JCS
Find similar products by selecting one or more attributes.
Select all

Brand

JCS

Inside Diameter

15 → 17mm

Clip Type

Hose Clip

Material

Stainless Steel

Inside Diameter Minimum

15mm

Inside Diameter Maximum

17mm

Screw/Bolt Head

Slotted Hex

COO (Country of Origin):
GB
The JCS Mini-Clips provide an economical and reliable solution for low-pressure applications, particularly suited for fuel pipes, petrol, and LPG gas hoses. They offer a secure fit without requiring a large adjustment range. Made from a one-piece band with no welded parts, the design prevents hose damage, and the band is folded over the nut to keep it firmly in place even when the screw is removed. The screw head features a 7mm hexagon for use with a flexible shaft screwdriver, speeding up installation in tight spaces, and also includes a slot for standard screwdriver use.

Band constructed from mild steel with zinc coated
Screw and nut constructed from mild steel
Screw and nut are zinc plated and passivated
Durable construction

The JCS Mini-Clips provide an economical and reliable solution for low-pressure applications, particularly suited for fuel pipes, petrol, and LPG gas hoses. They offer a secure fit without requiring a large adjustment range. Made from a one-piece band with no welded parts, the design prevents hose damage, and the band is folded over the nut to keep it firmly in place even when the screw is removed. The screw head features a 7mm hexagon for use with a flexible shaft screwdriver, speeding up installation in tight spaces, and also includes a slot for standard screwdriver use.

Band constructed from mild steel with zinc coated
Screw and nut constructed from mild steel
Screw and nut are zinc plated and passivated
Durable construction

Related links