Phoenix Contact TPE Hex Head, 7mm ID
- RS Stock No.:
- 558-757
- Mfr. Part No.:
- 1853997
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 558-757
- Mfr. Part No.:
- 1853997
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Inside Diameter | 7mm | |
| Material | TPE | |
| Inside Diameter Minimum | 7mm | |
| Inside Diameter Maximum | 10.5mm | |
| Screw/Bolt Head | Hex Head | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Inside Diameter 7mm | ||
Material TPE | ||
Inside Diameter Minimum 7mm | ||
Inside Diameter Maximum 10.5mm | ||
Screw/Bolt Head Hex Head | ||
- COO (Country of Origin):
- PL
The Phoenix Contact robust half screw connection designed for industrial cable management. It features a metal construction with a rubber seal and a single hole, ensuring secure and reliable cable retention.
Compatible with cable diameters ranging from 7 mm to 10.5 mm for versatile applications
Includes a pressure screw for enhanced cable stability
Includes a pressure screw for enhanced cable stability
