Phoenix Contact TPE Hex Head, 8mm ID
- RS Stock No.:
- 558-595
- Mfr. Part No.:
- 1854970
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 558-595
- Mfr. Part No.:
- 1854970
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Inside Diameter | 8mm | |
| Material | TPE | |
| Inside Diameter Minimum | 8mm | |
| Inside Diameter Maximum | 8.5mm | |
| Screw/Bolt Head | Hex Head | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Inside Diameter 8mm | ||
Material TPE | ||
Inside Diameter Minimum 8mm | ||
Inside Diameter Maximum 8.5mm | ||
Screw/Bolt Head Hex Head | ||
- COO (Country of Origin):
- PL
The Phoenix Contact half screw connection designed for secure cable management in industrial applications. It features a metal construction with a rubber seal and multiple holes, ensuring reliable performance and adaptability.
Includes a pressure screw for enhanced cable retention
Designed with two hole sizes (8.5 mm and 12 mm) for versatile cable compatibility
Suitable for type 2 to 4 housings, offering broad application support
Designed with two hole sizes (8.5 mm and 12 mm) for versatile cable compatibility
Suitable for type 2 to 4 housings, offering broad application support
Related links
- Phoenix Contact TPE Hex Head, 7mm ID
- Phoenix Contact TPE Hex Head, 14mm ID
- PREVOST Steel Banding 8mm ID
- Jubilee Stainless Steel O Clip 20 → 23mm ID
- Jubilee Stainless Steel O Clip 17 → 20mm ID
- Oetiker Zinc Plated Steel O Clip 15 → 17mm ID
- MIKALOR Stainless Steel Bolt Head Hose Clamp, 145 → 155mm ID
- Jubilee Stainless Steel Bolt Head Bolt Drive 162 → 174mm ID
