Phoenix Contact

Subtotal (1 pack of 5 units)*

£20.30

(exc. VAT)

£24.36

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£20.30£4.06

*price indicative

RS Stock No.:
558-594
Mfr. Part No.:
1853942
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Inside Diameter Minimum

4mm

Inside Diameter Maximum

6.5mm

COO (Country of Origin):
PL
The Phoenix Contact Half screw connection designed for reliable performance in electrical installations. This robust connector features a metal body and a TPE seal, ensuring optimal protection against environmental factors. With its innovative design, it caters to cables with an external diameter ranging from 4 mm to 6.5 mm, providing versatility for various applications. The product is ideal for use in plant and device engineering, where safety and efficiency are paramount. Its IP67 rating guarantees durability in harsh conditions, making it suitable for both indoor and outdoor use. Additionally, the connector is engineered to facilitate easy installation by qualified personnel, thus streamlining operational processes. Whether utilized in industrial settings or for bespoke projects, this connection solution embodies quality and performance.

Designed for seamless integration into electrical systems
Complies with rigorous safety standards for optimal user protection
IP67 rating ensures resistance against dust and water ingress
Manufactured from high quality materials for enhanced durability
Simplicity in installation by electrically qualified professionals
Facilitates efficient connectivity for plant and device engineering
Robust construction for reliable long term performance
Versatile application across various industry sectors

Related links