RND Steel Bolt Head Hose Clamp, 20mm Band Width, 40 → 43mm ID
- RS Stock No.:
- 492-289
- Mfr. Part No.:
- RND 610-00787
- Brand:
- RND
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 2
£8.44
(exc. VAT)
£10.13
(inc. VAT)
- RS Stock No.:
- 492-289
- Mfr. Part No.:
- RND 610-00787
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Inside Diameter | 40 → 43mm | |
| Clip Type | Hose Clamp | |
| Material | Steel | |
| Inside Diameter Minimum | 40mm | |
| Inside Diameter Maximum | 43mm | |
| Band Width | 20mm | |
| Screw/Bolt Head | Bolt Head | |
| Select all | ||
|---|---|---|
Brand RND | ||
Inside Diameter 40 → 43mm | ||
Clip Type Hose Clamp | ||
Material Steel | ||
Inside Diameter Minimum 40mm | ||
Inside Diameter Maximum 43mm | ||
Band Width 20mm | ||
Screw/Bolt Head Bolt Head | ||
- COO (Country of Origin):
- ES
The RND Heavy Duty Bolt Hose clamp is engineered to provide exceptional performance in demanding industrial applications. Crafted from high quality stainless steel, the clamp ensures a strong and reliable seal, making it perfect for situations where tension and durability are critical. With an innovative design that facilitates maximum band tensile force, its built to withstand the rigours of tough environments while maintaining its integrity over time. Ideal for use in various sectors, this hose clamp excels in severe conditions that require precision and reliability. A trusted choice for professionals who need dependable equipment that performs under pressure.
Constructed from robust stainless steel for enduring strength
Designed to deliver a high level of tension for secure fastening
Perfectly suited for critical sealing applications across industries
Complies with stringent standards to ensure quality and reliability
Offers a reliable solution for challenging installation environments
Designed to deliver a high level of tension for secure fastening
Perfectly suited for critical sealing applications across industries
Complies with stringent standards to ensure quality and reliability
Offers a reliable solution for challenging installation environments
Related links
- RND Steel Bolt Head Hose Clamp 43 → 47mm ID
- RND Steel Bolt Head Hose Clamp 55 → 59mm ID
- Jubilee Stainless Steel Bolt Head Bolt Drive 40 → 43mm ID
- Jubilee Mild Steel Bolt Head Bolt Drive 40 → 43mm ID
- RS PRO Stainless Steel 18mm Band Width, 40 → 43mm ID
- RS PRO Stainless Steel 304 Bolt Head Hose Clamp 40 → 43mm ID
- MIKALOR Stainless Steel 20mm Band Width, 40 → 43mm ID
- RS PRO Stainless Steel 20mm Band Width, 55 → 59mm ID
