RND Steel Bolt Head Hose Clamp, 20mm Band Width, 55 → 59mm ID
- RS Stock No.:
- 490-531
- Mfr. Part No.:
- RND 610-00791
- Brand:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 2
£13.39
(exc. VAT)
£16.07
(inc. VAT)
- RS Stock No.:
- 490-531
- Mfr. Part No.:
- RND 610-00791
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Inside Diameter | 55 → 59mm | |
| Clip Type | Hose Clamp | |
| Material | Steel | |
| Inside Diameter Minimum | 43mm | |
| Inside Diameter Maximum | 47mm | |
| Band Width | 20mm | |
| Screw/Bolt Head | Bolt Head | |
| Select all | ||
|---|---|---|
Brand RND | ||
Inside Diameter 55 → 59mm | ||
Clip Type Hose Clamp | ||
Material Steel | ||
Inside Diameter Minimum 43mm | ||
Inside Diameter Maximum 47mm | ||
Band Width 20mm | ||
Screw/Bolt Head Bolt Head | ||
- COO (Country of Origin):
- ES
The RND Heavy Duty Bolt Hose clamp is designed to provide exceptional performance in challenging environments. Crafted from high quality stainless steel, the clamp offers durability and resistance to corrosion, making it an ideal choice for severe applications where a tight seal is crucial. With its robust construction, this clamp ensures a strong grip, allowing for maximum tension to be applied, which is essential for maintaining the integrity of your connections. It is particularly effective in industrial settings, delivering reliability and peace of mind when securing hoses in demanding conditions.
Engineered for high band tensile strength which ensuring secure fastening
Constructed with stainless steel for outstanding durability and longevity
Perfectly suited for applications requiring critical sealing capabilities
Offers a reliable solution for both new installations and repairs
Designed to comply with rigorous industrial standards for quality assurance
Constructed with stainless steel for outstanding durability and longevity
Perfectly suited for applications requiring critical sealing capabilities
Offers a reliable solution for both new installations and repairs
Designed to comply with rigorous industrial standards for quality assurance
Related links
- RS PRO Stainless Steel 304 Bolt Head Hose Clamp 55 → 59mm ID
- RS PRO Stainless Steel 20mm Band Width, 55 → 59mm ID
- MIKALOR Stainless Steel 20mm Band Width, 55 → 59mm ID
- RND Steel Bolt Head Hose Clamp 43 → 47mm ID
- RND Steel Bolt Head Hose Clamp 40 → 43mm ID
- Jubilee Mild Steel Bolt Head Bolt Drive 56 → 59mm ID
- Jubilee Stainless Steel Bolt Head Bolt Drive 56 → 59mm ID
- RS PRO Stainless Steel 304 Bolt Head Hose Clamp 43 → 47mm ID
