RND Steel Bolt Head Hose Clamp, 20mm Band Width, 43 → 47mm ID
- RS Stock No.:
- 490-546
- Mfr. Part No.:
- RND 610-00788
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 490-546
- Mfr. Part No.:
- RND 610-00788
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Inside Diameter | 43 → 47mm | |
| Clip Type | Hose Clamp | |
| Material | Steel | |
| Inside Diameter Minimum | 43mm | |
| Inside Diameter Maximum | 47mm | |
| Band Width | 20mm | |
| Screw/Bolt Head | Bolt Head | |
| Select all | ||
|---|---|---|
Brand RND | ||
Inside Diameter 43 → 47mm | ||
Clip Type Hose Clamp | ||
Material Steel | ||
Inside Diameter Minimum 43mm | ||
Inside Diameter Maximum 47mm | ||
Band Width 20mm | ||
Screw/Bolt Head Bolt Head | ||
- COO (Country of Origin):
- ES
The RND Heavy Duty Bolt Hose clamp is engineered for applications requiring reliable and robust fastening solutions. This clamp is designed to deliver exceptional tensile force, ensuring a secure fit even under challenging conditions. Its seamless construction and high quality stainless steel screw provide enhanced durability, making it an ideal choice for industrial and automotive uses. The clamp's design accommodates a wide clamping range, featuring precision engineering for optimal performance.
Constructed from high grade stainless steel for superior corrosion resistance
Tailored for heavy duty applications which ensuring long lasting performance
Features a high quality stainless steel screw to optimise clamping tension
Designed for ease of installation reducing downtime during maintenance
Guarantees a reliable seal crucial for demanding environments
Tailored for heavy duty applications which ensuring long lasting performance
Features a high quality stainless steel screw to optimise clamping tension
Designed for ease of installation reducing downtime during maintenance
Guarantees a reliable seal crucial for demanding environments
Related links
- RND Steel Bolt Head Hose Clamp 55 → 59mm ID
- RND Steel Bolt Head Hose Clamp 40 → 43mm ID
- RS PRO Stainless Steel 304 Bolt Head Hose Clamp 43 → 47mm ID
- RS PRO Stainless Steel 20mm Band Width, 43 → 47mm ID
- MIKALOR Stainless Steel Hex Screw Bolt Drive 43 → 47mm ID
- RS PRO Stainless Steel 20mm Band Width, 55 → 59mm ID
- MIKALOR Stainless Steel Bolt Head Hose Clamp 29 → 31mm ID
- RS PRO Stainless Steel 20mm Band Width, 59 → 63mm ID