Legris Flexible Hose, 2 MPa, 50 m Long

Image representative of range

Subtotal (1 unit)*

£281.77

(exc. VAT)

£338.12

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£281.77

*price indicative

RS Stock No.:
837-172
Mfr. Part No.:
MHE1050S
Brand:
Legris
Find similar products by selecting one or more attributes.
Select all

Brand

Legris

Product Type

Flexible Hose

Length

50m

Colour

Silver

Bend Radius

50mm

Reinforced

Yes

Material

Ethylene Propylene Diene Monomer

Application

Industrial Machinery, Pneumatic

Maximum Operating Pressure

2 MPa

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

140°C

Standards/Approvals

RoHS

Outside Diameter

0.649in

Inside Diameter

0.374in

COO (Country of Origin):
DK
The Legris self-fastening hose designed for conveying in-plant industrial fluids efficiently, ensuring robust sealing and reliability through its intuitive installation process for an extended service life.

Exceptional endurance with resistance to repetitive flexing

Abrasion and crush resistance enhances longevity

UV-resistant cover for improved durability

Silicone-free option available for specific applications

No lubrication or preparation required for seamless installation

Related links