Legris Flexible Hose, 2 MPa, 30 m Long
- RS Stock No.:
- 837-171
- Mfr. Part No.:
- MHE1930B
- Brand:
- Legris
Subtotal (1 unit)*
£698.28
(exc. VAT)
£837.94
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £698.28 |
*price indicative
- RS Stock No.:
- 837-171
- Mfr. Part No.:
- MHE1930B
- Brand:
- Legris
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Length | 30m | |
| Product Type | Flexible Hose | |
| Colour | Blue | |
| Bend Radius | 95mm | |
| Reinforced | Yes | |
| Material | Ethylene Propylene Diene Monomer | |
| Application | Industrial Machinery, Pneumatic | |
| Maximum Operating Pressure | 2 MPa | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 140°C | |
| Standards/Approvals | RoHS | |
| Inside Diameter | 0.748in | |
| Outside Diameter | 1.062in | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Length 30m | ||
Product Type Flexible Hose | ||
Colour Blue | ||
Bend Radius 95mm | ||
Reinforced Yes | ||
Material Ethylene Propylene Diene Monomer | ||
Application Industrial Machinery, Pneumatic | ||
Maximum Operating Pressure 2 MPa | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 140°C | ||
Standards/Approvals RoHS | ||
Inside Diameter 0.748in | ||
Outside Diameter 1.062in | ||
- COO (Country of Origin):
- DE
The Legris self-fastening hose designed for conveying in-plant industrial fluids with exceptional sealing and robustness. Its straightforward installation ensures a long service life, Ideal for various manufacturing environments.
Exceptional endurance with unmatched resistance to repetitive flexing
Abrasion and crush-resistant, providing durability in demanding conditions
Excellent ozone resistance, enhancing longevity in outdoor applications
No lubrication or preparation time required for immediate use
