RS PRO Yellow 0.52 mm² Hookup & Equipment Wire, 20 AWG, 19/0.2 mm, 30m, PTFE Insulation
- RS Stock No.:
- 910-8465
- Brand:
- RS PRO
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 30 Metre(s)
£75.29
(exc. VAT)
£90.35
(inc. VAT)
- RS Stock No.:
- 910-8465
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 0.52 mm² | |
| Sheath Colour | Yellow | |
| American Wire Gauge | 20 AWG | |
| Cable Shape | Single Core | |
| Core Strands | 19/0.2 mm | |
| Length | 30m | |
| Insulation Material | PTFE | |
| Voltage Rating | 2 kV ac | |
| Outer Diameter | 1.47mm | |
| Maximum Operating Temperature | +105 °C, +60 (Oil) °C | |
| Conductor Material | Silver Plated Copper | |
| Standards Met | UL758 | |
| Wire Style | UL1213 | |
| Fire Behaviour | Flame Retardant | |
| Insulation Wall Thickness | 0.3mm | |
| Number of Strands | 19 | |
| Size of Strands | 0.203 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 0.52 mm² | ||
Sheath Colour Yellow | ||
American Wire Gauge 20 AWG | ||
Cable Shape Single Core | ||
Core Strands 19/0.2 mm | ||
Length 30m | ||
Insulation Material PTFE | ||
Voltage Rating 2 kV ac | ||
Outer Diameter 1.47mm | ||
Maximum Operating Temperature +105 °C, +60 (Oil) °C | ||
Conductor Material Silver Plated Copper | ||
Standards Met UL758 | ||
Wire Style UL1213 | ||
Fire Behaviour Flame Retardant | ||
Insulation Wall Thickness 0.3mm | ||
Number of Strands 19 | ||
Size of Strands 0.203 mm | ||
- COO (Country of Origin):
- CN

