ALPHA DEARBORN 39X2215 Series White 0.33 mm² Hook Up Wire, 22 AWG, 7/0.25 mm, 30.5m, Silicone Insulation, 39X2215 WH005
- RS Stock No.:
- 904-3797
- Mfr. Part No.:
- 39X2215 WH005
- Brand:
- ALPHA DEARBORN
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£313.69
(exc. VAT)
£376.43
(inc. VAT)
- RS Stock No.:
- 904-3797
- Mfr. Part No.:
- 39X2215 WH005
- Brand:
- ALPHA DEARBORN
Select all | Attribute | Value |
|---|---|---|
| Brand | ALPHA DEARBORN | |
| Cross Sectional Area | 0.33 mm² | |
| Sheath Colour | White | |
| American Wire Gauge | 22 AWG | |
| Cable Shape | Wire/Single Core | |
| Core Strands | 7/0.25 mm | |
| Length | 30.5m | |
| Insulation Material | Silicone | |
| Voltage Rating | 15 kV | |
| Outer Diameter | 2.79mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +200°C | |
| Conductor Material | Silver Plated Copper | |
| Wire Style | UL3239 | |
| Standards Met | CA Prop 65, RoHS Compliant, UL VW-1 | |
| Series | 39X2215 | |
| Insulation Wall Thickness | 1mm | |
| Shield Type | None | |
| Number of Strands | 7 | |
| Size of Strands | 0.25 mm | |
| Select all | ||
|---|---|---|
Brand ALPHA DEARBORN | ||
Cross Sectional Area 0.33 mm² | ||
Sheath Colour White | ||
American Wire Gauge 22 AWG | ||
Cable Shape Wire/Single Core | ||
Core Strands 7/0.25 mm | ||
Length 30.5m | ||
Insulation Material Silicone | ||
Voltage Rating 15 kV | ||
Outer Diameter 2.79mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +200°C | ||
Conductor Material Silver Plated Copper | ||
Wire Style UL3239 | ||
Standards Met CA Prop 65, RoHS Compliant, UL VW-1 | ||
Series 39X2215 | ||
Insulation Wall Thickness 1mm | ||
Shield Type None | ||
Number of Strands 7 | ||
Size of Strands 0.25 mm | ||
- COO (Country of Origin):
- US

