RS PRO Red 0.08 mm² Hookup & Equipment Wire, 28 AWG, 7/0.12 mm, 100m, PTFE Insulation

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Reel of 30 Metre(s)

£84.98

(exc. VAT)

£101.98

(inc. VAT)

RS Stock No.:
903-3964
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cross Sectional Area

0.08 mm²

Sheath Colour

Red

American Wire Gauge

28 AWG

Cable Shape

Single Core

Core Strands

7/0.12 mm

Length

100m

Insulation Material

PTFE

Outer Diameter

0.74mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105 °C, +80 (Oil) °C

Conductor Material

Stranded Silver Plated Copper

Standards Met

UL 758

Wire Style

UL1371

Insulation Wall Thickness

0.2mm

Number of Strands

7

Size of Strands

0.127 mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy