RS PRO Green 0.33 mm² Hook Up Wire, 22 AWG, 17/0.16 mm, 100m, XLPE Insulation
- RS Stock No.:
- 872-4408
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 872-4408
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 0.33 mm² | |
| Sheath Colour | Green | |
| American Wire Gauge | 22 AWG | |
| Core Strands | 17/0.16 mm | |
| Length | 100m | |
| Insulation Material | XLPE | |
| Outer Diameter | 2.4mm | |
| Voltage Rating | 600 V | |
| Maximum Operating Temperature | +150°C | |
| Minimum Operating Temperature | 0°C | |
| Conductor Material | Stranded Tinned Copper | |
| Wire Style | UL3321 | |
| Standards Met | UL 1581, UL 758 | |
| Insulation Wall Thickness | 0.8mm | |
| Size of Strands | 0.16 mm | |
| Number of Strands | 17 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 0.33 mm² | ||
Sheath Colour Green | ||
American Wire Gauge 22 AWG | ||
Core Strands 17/0.16 mm | ||
Length 100m | ||
Insulation Material XLPE | ||
Outer Diameter 2.4mm | ||
Voltage Rating 600 V | ||
Maximum Operating Temperature +150°C | ||
Minimum Operating Temperature 0°C | ||
Conductor Material Stranded Tinned Copper | ||
Wire Style UL3321 | ||
Standards Met UL 1581, UL 758 | ||
Insulation Wall Thickness 0.8mm | ||
Size of Strands 0.16 mm | ||
Number of Strands 17 | ||
- COO (Country of Origin):
- CN

