RS PRO Transparent 1 mm² Harsh Environment Wire, 17 AWG, 32/0.2, 50m, PFA Insulation
- RS Stock No.:
- 819-9644
- Brand:
- RS PRO
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
£107.48
(exc. VAT)
£128.98
(inc. VAT)
- RS Stock No.:
- 819-9644
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 1 mm² | |
| Sheath Colour | Transparent | |
| Cable Shape | Single Core | |
| American Wire Gauge | 17 AWG | |
| Core Strands | 32/0.2 | |
| Length | 50m | |
| Insulation Material | PFA | |
| Voltage Rating | 1 kV, 600 V | |
| Outer Diameter | 3.89mm | |
| Maximum Operating Temperature | 250°C | |
| Conductor Material | Nickel Plated Copper | |
| Shield Type | Glass Braid, Glass Mica Tape | |
| Size of Strands | 0.2 | |
| Number of Strands | 32 | |
| Resistant To | Abrasions, Heat, Industrial Fluids, Moisture | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 1 mm² | ||
Sheath Colour Transparent | ||
Cable Shape Single Core | ||
American Wire Gauge 17 AWG | ||
Core Strands 32/0.2 | ||
Length 50m | ||
Insulation Material PFA | ||
Voltage Rating 1 kV, 600 V | ||
Outer Diameter 3.89mm | ||
Maximum Operating Temperature 250°C | ||
Conductor Material Nickel Plated Copper | ||
Shield Type Glass Braid, Glass Mica Tape | ||
Size of Strands 0.2 | ||
Number of Strands 32 | ||
Resistant To Abrasions, Heat, Industrial Fluids, Moisture | ||
- COO (Country of Origin):
- CN

