Alpha Wire EcoWire Plus Series Yellow 3.3 mm² Hook Up Wire, 12 AWG, 19/0.46 mm, 30m, MPPE Insulation, 6830 YL005

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
749-5616
Mfr. Part No.:
6830 YL005
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Cross Sectional Area

3.3 mm²

Sheath Colour

Yellow

Cable Shape

Single Core

American Wire Gauge

12 AWG

Core Strands

19/0.46 mm

Length

30m

Insulation Material

MPPE

Outer Diameter

3.05mm

Voltage Rating

300 V

Maximum Operating Temperature

+110°C

Minimum Operating Temperature

-40°C

Conductor Material

Copper

Wire Style

ISO 6722

Standards Met

CE, ISO 6722, Reach Complaint, RoHS Complaint

Series

EcoWire Plus

Shield Type

Unshielded

Insulation Wall Thickness

0.4mm

Number of Strands

19

Size of Strands

0.46 mm

COO (Country of Origin):
US

EcoWire® Plus Hook-Up Wire, 6830 YL005


Conductor Size: 12 AWG (3.08 mm²)
Stranding: 19/25 (19 x 0.46)
Insulation Thickness: 0.015 Inch (0.38 mm)
Wire Diameter: 0.120 Inch (3.05 mm)
Colour: Yellow