RS PRO Pink 1 mm² Equipment Wire, 17 AWG, 32/0.2 mm, 500m, PVC Insulation
- RS Stock No.:
- 748-2099
- Brand:
- RS PRO
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 500)
£210.50
(exc. VAT)
£252.60
(inc. VAT)
- RS Stock No.:
- 748-2099
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 1 mm² | |
| Sheath Colour | Pink | |
| American Wire Gauge | 17 AWG | |
| Cable Shape | Single Core | |
| Core Strands | 32/0.2 mm | |
| Length | 500m | |
| Insulation Material | PVC | |
| Voltage Rating | 1.5 kV | |
| Outer Diameter | 2.65mm | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -20°C | |
| Conductor Material | Tinned Copper | |
| Standards Met | Def Stan 61-12 Part 6 | |
| Wire Style | BS4808 | |
| Shield Type | Unshielded | |
| Insulation Wall Thickness | 0.6mm | |
| Size of Strands | 0.2 mm | |
| Number of Strands | 32 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 1 mm² | ||
Sheath Colour Pink | ||
American Wire Gauge 17 AWG | ||
Cable Shape Single Core | ||
Core Strands 32/0.2 mm | ||
Length 500m | ||
Insulation Material PVC | ||
Voltage Rating 1.5 kV | ||
Outer Diameter 2.65mm | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -20°C | ||
Conductor Material Tinned Copper | ||
Standards Met Def Stan 61-12 Part 6 | ||
Wire Style BS4808 | ||
Shield Type Unshielded | ||
Insulation Wall Thickness 0.6mm | ||
Size of Strands 0.2 mm | ||
Number of Strands 32 | ||
- COO (Country of Origin):
- CN
Standards
BS 4808 - Part 2; BS 6004; IEC 189-3

