RS PRO Pink 1 mm² Hook Up Wire, 17 AWG, 32, 500 m, Polyvinyl Chloride
- RS Stock No.:
- 196-4351
- Brand:
- RS PRO
Subtotal (1 reel of 500 units)*
£210.50
(exc. VAT)
£252.50
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 18 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | £0.421 | £210.50 |
*price indicative
- RS Stock No.:
- 196-4351
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 1 mm² | |
| Jacket Colour | Pink | |
| American Wire Gauge | 17AWG | |
| Core Strands | 32 | |
| Cable Length | 500m | |
| Outside Diameter | 2.65mm | |
| Voltage | 1.5kV ac | |
| Maximum Operating Temperature | 85°C | |
| Conductor Material | Tin Annealed Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -20°C | |
| Sub Type | Type 3 | |
| Cable Type | Polyvinyl Chloride | |
| Standards/Approvals | BS EN 50363, Defence Standard 61-12 Part 6, IEC 60228, BS4808, BS EN 50636-3 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 1 mm² | ||
Jacket Colour Pink | ||
American Wire Gauge 17AWG | ||
Core Strands 32 | ||
Cable Length 500m | ||
Outside Diameter 2.65mm | ||
Voltage 1.5kV ac | ||
Maximum Operating Temperature 85°C | ||
Conductor Material Tin Annealed Copper | ||
Jacket Material Polyvinyl Chloride | ||
Minimum Operating Temperature -20°C | ||
Sub Type Type 3 | ||
Cable Type Polyvinyl Chloride | ||
Standards/Approvals BS EN 50363, Defence Standard 61-12 Part 6, IEC 60228, BS4808, BS EN 50636-3 | ||
- COO (Country of Origin):
- GB
RS PRO Single Core PVC Insulated Equipment Wire
Introducing the range of RS PRO equipment wires, ideal for use across a wide variety of electrical power, lighting and internal wiring applications. The flexible hook up cable can be used for reliable cable connections in a neat and well-organised layout. By using this RS PRO high-quality range of single-core equipment cables, the installation wires can be easily colour coded by using the different sheath colours available in the range, dependant on the installation terminals being used. In addition to this, the robust and carefully manufactured copper conductor ensures optimum reliability and performance, regardless of the application the wires are being used for.
Features and Benefits:
Applications:
Equipment wire or hook up wire can be used for a wide variety of low voltage and current applications. These can range from domestic household appliances, industrial equipment and factory machine. Due to the reliability of the copper conductors and PVC sheath, these types of wires are usually the preferred choice with any internal wiring system. As an example, these are some common places you would find equipment wire:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Standards and Certifications:
Defence Standard 61-12 (Part 6) / BS4808
Standards
Def Stan 61-12 Part 6
Related links
- RS PRO Blue 1 mm² Hook Up Wire 32 Polyvinyl Chloride
- RS PRO White 1 mm² Hook Up Wire 32 Polyvinyl Chloride
- RS PRO Red 1 mm² Hook Up Wire 32 Polyvinyl Chloride
- RS PRO Black 1 mm² Hook Up Wire 32 Polyvinyl Chloride
- RS PRO Green Hook Up Wire 32 Polyvinyl Chloride
- RS PRO Pink Hook Up Wire 500 m, Polyvinyl Chloride
- RS PRO White Hook Up Wire 500 m, Polyvinyl Chloride
- RS PRO Red Hook Up Wire 500 m, Polyvinyl Chloride

