Sunhayato JUNFLON Series Black Hook Up Wire, ETFE Insulation
- RS Stock No.:
- 664-7917
- Mfr. Part No.:
- AWG30-100-K
- Brand:
- Sunhayato
Stock information currently inaccessible
- RS Stock No.:
- 664-7917
- Mfr. Part No.:
- AWG30-100-K
- Brand:
- Sunhayato
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sunhayato | |
| Sheath Colour | Black | |
| Cable Shape | Single Core | |
| Insulation Material | ETFE | |
| Outer Diameter | 0.56mm | |
| Voltage Rating | 250 V | |
| Maximum Operating Temperature | +150°C | |
| Conductor Material | Tinned Copper | |
| Series | JUNFLON | |
| Insulation Wall Thickness | 0.15mm | |
| Select all | ||
|---|---|---|
Brand Sunhayato | ||
Sheath Colour Black | ||
Cable Shape Single Core | ||
Insulation Material ETFE | ||
Outer Diameter 0.56mm | ||
Voltage Rating 250 V | ||
Maximum Operating Temperature +150°C | ||
Conductor Material Tinned Copper | ||
Series JUNFLON | ||
Insulation Wall Thickness 0.15mm | ||
- COO (Country of Origin):
- JP
Related links
- Sunhayato JUNFLON Series Red Hook Up Wire, ETFE Insulation
- Sunhayato JUNFLON Series Black 0.08 mm² Hook Up Wire 100 m AWG28-100-K
- Sunhayato JUNFLON Series White 0.05 mm² Hook Up Wire 100 m AWG30-100-W
- Sunhayato JUNFLON Series Blue 0.05 mm² Hook Up Wire 100 m AWG30-100-U
- Sunhayato JUNFLON Series Blue 0.08 mm² Hook Up Wire 100 m AWG28-100-U
- Sunhayato JUNFLON Series White 0.08 mm² Hook Up Wire 100 m AWG28-100-W
- RS PRO Black 0.2 mm² Equipment Wire 1/0.51 mm ETFE Insulation
- Alpha Wire Hook-up Wire Specialty Series White 1.16745 mm² Hook Up Wire 19/30 ETFE Insulation,