Sunhayato JUNFLON Series Black 0.08 mm² Hook Up Wire, 28 AWG, 100 m, Ethylene Tetrafluoroethylene, AWG28-100-K
- RS Stock No.:
- 664-7898
- Mfr. Part No.:
- AWG28-100-K
- Brand:
- Sunhayato
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 664-7898
- Mfr. Part No.:
- AWG28-100-K
- Brand:
- Sunhayato
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sunhayato | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.08 mm² | |
| Jacket Colour | Black | |
| American Wire Gauge | 28AWG | |
| Cable Length | 100m | |
| Outside Diameter | 620μm | |
| Voltage | 250V | |
| Maximum Operating Temperature | 150°C | |
| Conductor Material | Tinned Copper | |
| Minimum Operating Temperature | 150°C | |
| Jacket Material | Ethylene Tetrafluoroethylene | |
| Cable Type | Single Core | |
| Standards/Approvals | No | |
| Fire Behaviour | Heat Resistant | |
| Series | JUNFLON | |
| Select all | ||
|---|---|---|
Brand Sunhayato | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.08 mm² | ||
Jacket Colour Black | ||
American Wire Gauge 28AWG | ||
Cable Length 100m | ||
Outside Diameter 620μm | ||
Voltage 250V | ||
Maximum Operating Temperature 150°C | ||
Conductor Material Tinned Copper | ||
Minimum Operating Temperature 150°C | ||
Jacket Material Ethylene Tetrafluoroethylene | ||
Cable Type Single Core | ||
Standards/Approvals No | ||
Fire Behaviour Heat Resistant | ||
Series JUNFLON | ||
- COO (Country of Origin):
- JP
JUNFLON ETFE Wires
Fine finish, easy to solder and use, and ideal for wiring universal boards
Can also be used as jumper wires or wrapping wire when repairing wiring
Heat-resistant JUNFLONN ETFE used on insulator
Note
JUNFLONÑ is a registered trademark of Junkosha Inc., and is the general name for fluorine resin wires, cables and tubes.
Caution
Do not use at temperatures beyond the maximum continual-use temperature.
Related links
- Sunhayato JUNFLON Series Blue 0.08 mm² Hook Up Wire 100 m AWG28-100-U
- Sunhayato JUNFLON Series White 0.08 mm² Hook Up Wire 100 m AWG28-100-W
- Sunhayato JUNFLON Series Blue 0.05 mm² Hook Up Wire 100 m AWG30-100-U
- Sunhayato JUNFLON Series White 0.05 mm² Hook Up Wire 100 m AWG30-100-W
- Alpha Wire 1806 Series Black 0.08 mm² Hook Up Wire 100 ft 1806 BK005
- Alpha Wire 1806 Series Black 0.08 mm² Hook Up Wire 1000 ft 1806 BK001
- Alpha Wire Hookup Wire TEFLON Series Black 0.08 mm² Hook Up Wire 100 ft 2842/1 BK005
- Alpha Wire 1806 Series Red 0.08 mm² Hook Up Wire 100 ft 1806 RD005
