Sparkfun PRT Series Black, Blue, Green, Grey, Red, Yellow Hook Up Wire, 22 AWG, 7.62 m, PRT-11367
- RS Stock No.:
- 288-3542
- Distrelec Article No.:
- 301-45-492
- Mfr. Part No.:
- PRT-11367
- Brand:
- Sparkfun
Subtotal (1 unit)*
£26.57
(exc. VAT)
£31.88
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 15 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £26.57 |
*price indicative
- RS Stock No.:
- 288-3542
- Distrelec Article No.:
- 301-45-492
- Mfr. Part No.:
- PRT-11367
- Brand:
- Sparkfun
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sparkfun | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black, Blue, Green, Grey, Red, Yellow | |
| American Wire Gauge | 22AWG | |
| Cable Length | 7.62m | |
| Standards/Approvals | RoHS | |
| Sub Type | Hookup Wire | |
| Series | PRT | |
| Select all | ||
|---|---|---|
Brand Sparkfun | ||
Product Type Hook Up Wire | ||
Jacket Colour Black, Blue, Green, Grey, Red, Yellow | ||
American Wire Gauge 22AWG | ||
Cable Length 7.62m | ||
Standards/Approvals RoHS | ||
Sub Type Hookup Wire | ||
Series PRT | ||
- COO (Country of Origin):
- US
The solid core wire set comes in a convenient cardboard dispenser box containing six spools of different colours including Red, Blue, Yellow, Green, Black, and White. Each spool contains 7.62 meters of 22 AWG wire, making it suitable for various electrical applications.
Contains six spools of wire in different colours for easy identification
Each spool has 7.62 meters of 22 AWG wire for versatility
Comes in a sturdy cardboard dispenser box for convenient storage and organization
Related links
- Mueller Electric Coolflex 45 Series Green 5.26 mm² Hook Up Wire 7.62 m Silicone
- Mueller Electric Coolflex 45 Series Blue 5.26 mm² Hook Up Wire 7.62 m Silicone
- RS PRO Electro Insulating Tape Amber Blue Grey White, Yellow Polyvinyl Chloride Film Electrical
- Tesa 4651 Cloth Tape Black Green Red Yellow, Acrylic Coated Finish
- Tesa 4661 Cloth Tape Black Green Red Yellow, Acrylic Coated Finish
- Tesa 4661 4661 Cloth Tape Black Green Red Yellow, Acrylic Coated Finish
- Mueller Electric Coolflex 45 Series Red 5.26 mm² Hook Up Wire 7.62 m Silicone
- Mueller Electric Coolflex 45 Series White 5.26 mm² Hook Up Wire 7.62 m Silicone
