TE Connectivity Pink 0.34 mm² Harsh Environment Wire, 22 AWG, 19/0.15 mm, 300m, Polyalkene Insulation, 44M9976-22-2L
- RS Stock No.:
- 253-3366
- Mfr. Part No.:
- 44M9976-22-2L
- Brand:
- TE Connectivity
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 253-3366
- Mfr. Part No.:
- 44M9976-22-2L
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Cross Sectional Area | 0.34 mm² | |
| Sheath Colour | Pink | |
| American Wire Gauge | 22 AWG | |
| Cable Shape | Single Core | |
| Core Strands | 19/0.15 mm | |
| Length | 300m | |
| Insulation Material | Polyalkene | |
| Outer Diameter | 1.17mm | |
| Voltage Rating | 600 V | |
| Maximum Operating Temperature | +120°C | |
| Conductor Material | Tinned Copper | |
| Fire Behaviour | Flame Retardant, Low Smoke Density, Self-extinguishing | |
| Insulation Wall Thickness | 0.2mm | |
| Shield Type | Unshielded | |
| Number of Strands | 19 | |
| Size of Strands | 0.15 mm | |
| Resistant To | Chemicals, Electric Arc Tracking, Flame, Fluids | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Cross Sectional Area 0.34 mm² | ||
Sheath Colour Pink | ||
American Wire Gauge 22 AWG | ||
Cable Shape Single Core | ||
Core Strands 19/0.15 mm | ||
Length 300m | ||
Insulation Material Polyalkene | ||
Outer Diameter 1.17mm | ||
Voltage Rating 600 V | ||
Maximum Operating Temperature +120°C | ||
Conductor Material Tinned Copper | ||
Fire Behaviour Flame Retardant, Low Smoke Density, Self-extinguishing | ||
Insulation Wall Thickness 0.2mm | ||
Shield Type Unshielded | ||
Number of Strands 19 | ||
Size of Strands 0.15 mm | ||
Resistant To Chemicals, Electric Arc Tracking, Flame, Fluids | ||
- COO (Country of Origin):
- GB
Standards
Defence Standard 61 - 12 Part 18 Issue 3 Type 1 (Maintenance Wire) and Part 26
