TE Connectivity Red 1 mm² Harsh Environment Wire, 19/0.25 mm, 100m, Polymer Insulation

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
244-1330
Mfr. Part No.:
100G0111-1.00-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Cross Sectional Area

1 mm²

Sheath Colour

Red

Cable Shape

Single Core

Core Strands

19/0.25 mm

Length

100m

Insulation Material

Polymer

Voltage Rating

1.3 kV ac, 750 V ac

Outer Diameter

1.75mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Conductor Material

Tinned Copper

Fire Behaviour

Flame Retardant, Low Smoke Density, Low Smoke Halogen Free (LSZH), Self-extinguishing

Insulation Wall Thickness

0.2mm

Shield Type

Unshielded

Resistant To

Flame, Fluids

Size of Strands

0.25 mm

Number of Strands

19

COO (Country of Origin):
GB

Standards

VG-95218 Part 20 Type E; VG 95218-20; Type E (Electrical Cables and Insulated Wires for Low Frequency - Part 20 : Single-Core Insulated Wire)