TE Connectivity 100G Series Black 1.2 mm² Harsh Environment Wire, 16 AWG, 19/0.29 mm, Polymer Insulation,
- RS Stock No.:
- 136-5953
- Mfr. Part No.:
- 100G0111-1.20-0CK0226
- Brand:
- TE Connectivity
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
£135.91
(exc. VAT)
£163.09
(inc. VAT)
- RS Stock No.:
- 136-5953
- Mfr. Part No.:
- 100G0111-1.20-0CK0226
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Cross Sectional Area | 1.2 mm² | |
| Sheath Colour | Black | |
| American Wire Gauge | 16 AWG | |
| Cable Shape | Wire/Single Core | |
| Core Strands | 19/0.29 mm | |
| Insulation Material | Polymer | |
| Outer Diameter | 1.88 → 1.98mm | |
| Voltage Rating | 750 V ac | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Conductor Material | Tinned Copper | |
| Standards Met | VG 95218-20 | |
| Wire Style | VG 95218-20 | |
| Fire Behaviour | Flame Retardant, Halogen Free | |
| Series | 100G | |
| Insulation Wall Thickness | 0.2mm | |
| Priced to Clear | Yes | |
| Size of Strands | 0.29 mm | |
| Number of Strands | 19 | |
| Resistant To | Chemicals, Fluid | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Cross Sectional Area 1.2 mm² | ||
Sheath Colour Black | ||
American Wire Gauge 16 AWG | ||
Cable Shape Wire/Single Core | ||
Core Strands 19/0.29 mm | ||
Insulation Material Polymer | ||
Outer Diameter 1.88 → 1.98mm | ||
Voltage Rating 750 V ac | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Conductor Material Tinned Copper | ||
Standards Met VG 95218-20 | ||
Wire Style VG 95218-20 | ||
Fire Behaviour Flame Retardant, Halogen Free | ||
Series 100G | ||
Insulation Wall Thickness 0.2mm | ||
Priced to Clear Yes | ||
Size of Strands 0.29 mm | ||
Number of Strands 19 | ||
Resistant To Chemicals, Fluid | ||

