TE Connectivity White High Temperature Wire, 24 AWG, 19 / 36 AWG, 100m, Polyalkene Insulation
- RS Stock No.:
- 113-5865
- Mfr. Part No.:
- M81044/9-24-9
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 113-5865
- Mfr. Part No.:
- M81044/9-24-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sheath Colour | White | |
| Cable Shape | Single Core | |
| American Wire Gauge | 24 AWG | |
| Core Strands | 19 / 36 AWG | |
| Length | 100m | |
| Insulation Material | Polyalkene | |
| Outer Diameter | 1.37mm | |
| Voltage Rating | 600 V ac | |
| Maximum Operating Temperature | +150°C | |
| Conductor Material | Copper | |
| Number of Strands | 19 | |
| Size of Strands | 36 AWG | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sheath Colour White | ||
Cable Shape Single Core | ||
American Wire Gauge 24 AWG | ||
Core Strands 19 / 36 AWG | ||
Length 100m | ||
Insulation Material Polyalkene | ||
Outer Diameter 1.37mm | ||
Voltage Rating 600 V ac | ||
Maximum Operating Temperature +150°C | ||
Conductor Material Copper | ||
Number of Strands 19 | ||
Size of Strands 36 AWG | ||
- COO (Country of Origin):
- MX
