TE Connectivity White 0.33 mm² High Temperature Wire, 22 AWG, 19 / 34 AWG, 100m, Polyalkene Insulation

Unavailable
RS will no longer stock this product.
RS Stock No.:
113-5833
Mfr. Part No.:
M27500-22ML3T08
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Cross Sectional Area

0.33 mm²

Sheath Colour

White

American Wire Gauge

22 AWG

Cable Shape

Multicore

Core Strands

19 / 34 AWG

Length

100m

Insulation Material

Polyalkene

Outer Diameter

3.43mm

Voltage Rating

600 V ac

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-65°C

Conductor Material

Copper

Standards Met

NEMA-WC-27500

Shield Type

Tinned Copper Braid

Number of Strands

19

Size of Strands

34 AWG

COO (Country of Origin):
MX