TE Connectivity White 0.5 mm² High Temperature Wire, 20 AWG, 19 / 32 AWG, 100m, Polyalkene Insulation
- RS Stock No.:
- 113-5832
- Mfr. Part No.:
- M27500-20ML3T08
- Brand:
- TE Connectivity
Subtotal (1 reel of 100 metres)*
£245.02
(exc. VAT)
£294.02
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | £245.02 | £2.45 |
*price indicative
- RS Stock No.:
- 113-5832
- Mfr. Part No.:
- M27500-20ML3T08
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Cross Sectional Area | 0.5 mm² | |
| Sheath Colour | White | |
| American Wire Gauge | 20 AWG | |
| Cable Shape | Multicore | |
| Core Strands | 19 / 32 AWG | |
| Length | 100m | |
| Insulation Material | Polyalkene | |
| Voltage Rating | 600 V ac | |
| Outer Diameter | 3.86mm | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | +150°C | |
| Conductor Material | Copper | |
| Standards Met | NEMA-WC-27500 | |
| Shield Type | Tinned Copper Braid | |
| Size of Strands | 32 AWG | |
| Number of Strands | 19 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Cross Sectional Area 0.5 mm² | ||
Sheath Colour White | ||
American Wire Gauge 20 AWG | ||
Cable Shape Multicore | ||
Core Strands 19 / 32 AWG | ||
Length 100m | ||
Insulation Material Polyalkene | ||
Voltage Rating 600 V ac | ||
Outer Diameter 3.86mm | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature +150°C | ||
Conductor Material Copper | ||
Standards Met NEMA-WC-27500 | ||
Shield Type Tinned Copper Braid | ||
Size of Strands 32 AWG | ||
Number of Strands 19 | ||
- COO (Country of Origin):
- MX
