TE Connectivity White High Temperature Wire, 22 AWG, 19 / 34 AWG, 100m, Polyalkene Insulation

Stock information currently inaccessible
RS Stock No.:
113-5829
Mfr. Part No.:
M27500-22ML2T08
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Sheath Colour

White

American Wire Gauge

22 AWG

Cable Shape

Multicore

Core Strands

19 / 34 AWG

Length

100m

Insulation Material

Polyalkene

Voltage Rating

600 V ac

Outer Diameter

3.23mm

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+150°C

Conductor Material

Copper

Standards Met

NEMA-WC-27500

Shield Type

Tinned Copper Braid

Size of Strands

34 AWG

Number of Strands

19

COO (Country of Origin):
MX

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy