TE Connectivity M22759 Series White 0.82 mm² Hook Up Wire, 18 AWG, 19 / 30 AWG, 100m, ETFE Insulation, M22759/34-18-9

Stock information currently inaccessible
RS Stock No.:
113-5823
Mfr. Part No.:
M22759/34-18-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Cross Sectional Area

0.82 mm²

Sheath Colour

White

Cable Shape

Single Core

American Wire Gauge

18 AWG

Core Strands

19 / 30 AWG

Length

100m

Insulation Material

ETFE

Voltage Rating

600 V ac

Outer Diameter

1.78mm

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+150°C

Conductor Material

Copper

Cable Type

Harsh Environment

Wire Style

MIL-W-22759

Series

M22759

Number of Strands

19

Size of Strands

30 AWG

COO (Country of Origin):
MX

Note

NAVAIR has authorised the release of the material identified above on the understanding that all customers are aware of the following.

Despite the product(s) being labelled and marked as MIL-SPEC product(s), the Customer understands that the product(s):

(i) ARE NOT qualified by the Qualifying Agency

(ii) ARE NOT currently listed on the Qualifying Agency’s Qualified Product List

(iii) ARE NOT compliant to the relevant MIL-SPEC for the reasons identified in GIDEP E1R-P-22-01E, GIDEP E1R-P-22-02B, GIDEP E1R-P-22-03B all dated 11 Apr 2022.

Customer agrees that they will disposition the product(s) using relevant nonconforming material processes, including but not limited to obtaining DD1694 waivers where appropriate.