RS Better World
RS PRO Blue Tri-Rated Cable, 50 m, PVC
- RS Stock No.:
- 782-326
- Brand:
- RS PRO
Image representative of range
Subtotal (1 reel of 50 metres)*
£79.58
(exc. VAT)
£95.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | £79.58 | £1.592 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 782-326
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Tri-Rated Cable | |
| Jacket Colour | Blue | |
| Cable Length | 50m | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Annealed Copper | |
| Standards/Approvals | BS EN 60332-1-2, BS6231 Type CK, C22.2, CSA, FT-1 No.127 Type TEW, UL 1015, UL 758, VW-1 | |
| Jacket Material | PVC | |
| Better World Product | Yes | |
| Better World Claim | Low Carbon Manufacture | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Tri-Rated Cable | ||
Jacket Colour Blue | ||
Cable Length 50m | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Annealed Copper | ||
Standards/Approvals BS EN 60332-1-2, BS6231 Type CK, C22.2, CSA, FT-1 No.127 Type TEW, UL 1015, UL 758, VW-1 | ||
Jacket Material PVC | ||
Better World Product Yes | ||
Better World Claim Low Carbon Manufacture | ||
- COO (Country of Origin):
- GB
RS PRO 50 m Tri-Rated Cable, Annealed Copper
This RS PRO Tri-Rated Cable is designed for high-performance electrical applications, offering excellent conductivity and durability. With a 50 m length and annealed copper conductor, it is Ideal for use in control panels, switchgear, and internal wiring of appliances. The blue PVC jacket provides additional protection and flexibility.
Features and Benefits
Annealed Copper Conductor: Ensures high conductivity and reliability.
50/0.25mm Core Strands: Provides flexibility and ease of installation.
Polyvinyl Chloride Jacket: Offers protection against mechanical damage and environmental factors.
Maximum Operating Temperature of 105 °C: Suitable for high-temperature environments.
Compliance with Multiple Standards: Meets BS EN 60332-1-2, BS6231 Type CK, C22.2, CSA, FT-1 No.127 Type TEW, UL 1015, UL 758, VW-1 for assured quality and safety.
50/0.25mm Core Strands: Provides flexibility and ease of installation.
Polyvinyl Chloride Jacket: Offers protection against mechanical damage and environmental factors.
Maximum Operating Temperature of 105 °C: Suitable for high-temperature environments.
Compliance with Multiple Standards: Meets BS EN 60332-1-2, BS6231 Type CK, C22.2, CSA, FT-1 No.127 Type TEW, UL 1015, UL 758, VW-1 for assured quality and safety.
Applications
Control panels
Switchgear
Internal wiring of appliances
Switchgear
Internal wiring of appliances
Additional Information
The cable is compliant with multiple international standards, ensuring it meets rigorous safety and performance requirements.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Blue Tri-Rated Cable Polyvinyl Chloride
- RS PRO Black Tri-Rated Cable Polyvinyl Chloride
- RS PRO Brown Tri-Rated Cable Polyvinyl Chloride
- RS PRO White Tri-Rated Cable Polyvinyl Chloride
- RS PRO Red Tri-Rated Cable Polyvinyl Chloride
- RS PRO Green 50 m, Polyvinyl Chloride
- RS PRO Green Tri-Rated Cable Polyvinyl Chloride
- RS PRO Pink Tri-Rated Cable Polyvinyl Chloride


