3M Beige, Black, White Reclosable Fastener, 50.8mm x 45.72 m

Subtotal (1 unit)*

£929.69

(exc. VAT)

£1,115.63

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£929.69

*price indicative

RS Stock No.:
867-193
Mfr. Part No.:
7000051903
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Width

50.8mm

Product Type

Reclosable Fastener

Length

45.72m

Thickness

3.6mm

Colour

Beige, Black, White

Pre-cut

No

Quantity Per Package

2per case

Trade Name

Hook Fastener SJ3572

Hook & Loop Type

Hook

Material

Nylon

Maximum Operating Temperature

93°C

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
KR
The 3M hook and loop fastener is a versatile closure solution designed to replace traditional fasteners like zippers and hooks. It features a unique interlocking mechanism that allows for quick and reliable attachment and detachment.

Flexible, self-supporting inverted j-hooks provide approximately 300 hooks per square inch

Thousands of soft, pliable napped loops enable extensive openings and closings for durability

Coated with high-performance acrylic adhesive for increased temperature and chemical resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy