Mueller Electric Blue Socket Hook Clip, 1 kV 15A
- RS Stock No.:
- 888-3948
- Mfr. Part No.:
- BU-20431-6
- Brand:
- Mueller Electric
Bulk discount available
Subtotal (1 unit)*
£8.33
(exc. VAT)
£10.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 9 unit(s) shipping from 06 April 2026
- Plus 8 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £8.33 |
| 10 - 49 | £7.50 |
| 50 - 99 | £7.08 |
| 100 - 199 | £6.67 |
| 200 + | £6.25 |
*price indicative
- RS Stock No.:
- 888-3948
- Mfr. Part No.:
- BU-20431-6
- Brand:
- Mueller Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Hook Clip | |
| Connector Type | Socket | |
| Current | 15A | |
| Colour | Blue | |
| Voltage | 1 kV | |
| Contact Material | Beryllium Copper Alloy | |
| Length | 116.84mm | |
| Standards/Approvals | RoHS, CE | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Hook Clip | ||
Connector Type Socket | ||
Current 15A | ||
Colour Blue | ||
Voltage 1 kV | ||
Contact Material Beryllium Copper Alloy | ||
Length 116.84mm | ||
Standards/Approvals RoHS, CE | ||
- COO (Country of Origin):
- CN
Mueller Right Angle Insulated Plunger Clamp Clip
Right angle insulated plunger clamp clips with grip and hold solder hooks to connect to pins and wire up to 5mm in diameter. When the plunger is depressed the steel jaws of this plunger clamp clip extend to 12mm and open to 25 mm. These clamp clips have a 4mm insulated right angle banana jack and mate with all insulated, uninsulated and retractable 4mm banana plugs. The slim design of these plunger clamp clips makes them ideal for accessing hard to reach test points in narrow passages.
Stock numbers 714-8187 and 714-8180 are 139.7 mm in length and stock numbers 714-8184 and 714-8193 are 190.5mm in length.
Related links
- Mueller Electric Red Hook Plunger Hook Clip, 1 kV 15A
- Mueller Electric Black Hook Plunger Hook Clip, 1 kV 15A
- Mueller Electric Black Screw 1 kV 15A
- Mueller Electric Blue 1 kV 1A
- Mueller Electric Red Solder Hook Clip, 1 kV 10A
- Mueller Electric Black Hook Clip, 1 kV 10A
- Mueller Electric Black Plunger Clip Hook Clip, 1 kV 10A
- Mueller Electric Red Plunger Clip Hook Clip, 1 kV 10A
